Phoenix Contact Angled Solder PCB Header, 6 Contact(s), 5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

£108.11

(exc. VAT)

£129.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£108.11£2.162

*price indicative

RS Stock No.:
609-140
Mfr. Part No.:
1763045
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

10A

Pitch

5mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

6

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

3.9mm

Contact Gender

Male

Standards/Approvals

CSA, cULus, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE

Mating Pin Length

3.9mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed for seamless integration in various electronic applications, providing a reliable connection with superior performance. The product utilises a robust pin connection type, ensuring strong electrical contact even in demanding environments. With a nominal cross section and appealing green colour, it stands out for both its functionality and aesthetics. It's engineered for wave soldering, featuring a linear pin layout that optimises assembly efficiency.

Facilitates easy assembly and maintenance with its plug in module capabilities

The innovative design supports higher contact density through multi level connections

Optimal solder pin alignment ensures alignment standardization

Versatile mounting options allow for seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy