Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 607-148
- Mfr. Part No.:
- 1759017
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£114.02
(exc. VAT)
£136.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £114.02 | £0.456 |
*price indicative
- RS Stock No.:
- 607-148
- Mfr. Part No.:
- 1759017
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTB 2/5-G | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Plug-In System | |
| Mount Type | Solder | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.23mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.23mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTB 2/5-G | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Plug-In System | ||
Mount Type Solder | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.23mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.23mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector exemplifies superior engineering, designed for seamless integration in various electronic applications. Its robust construction provides a nominal cross section of 2.5 mm², making it ideal for robust connectivity requirements. The socket contact connection type ensures reliable electrical performance, with a nominal current rating of 12 A and a rated voltage of 320 V under standard operating conditions.
Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies
Well known mounting principle allows worldwide use
Items that can be aligned in various pitches support flexible and space saving PCB assembly
Easy PCB replacement thanks to plug in modules
Related links
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Parallel Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5 mm Pitch Shrouded
