Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 607-141
- Mfr. Part No.:
- 1754436
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£114.02
(exc. VAT)
£136.82
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 29 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £114.02 | £0.456 |
*price indicative
- RS Stock No.:
- 607-141
- Mfr. Part No.:
- 1754436
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTB 2/5-G | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.23mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.23mm | |
| Standards/Approvals | CSA 13631-2585951, cULus E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 61984, REACH, RoHS, UL 94 V0, VDE 40050648 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTB 2/5-G | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.23mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.23mm | ||
Standards/Approvals CSA 13631-2585951, cULus E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 61984, REACH, RoHS, UL 94 V0, VDE 40050648 | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5 mm Pitch Shrouded
