Phoenix Contact MSTB Series Wave Soldering Mount PCB Header, 9 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

£195.52

(exc. VAT)

£234.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£195.52£1.955

*price indicative

RS Stock No.:
558-173
Mfr. Part No.:
1754575
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTB

Pitch

5mm

Current

12A

Housing Material

Polyamide

Number of Contacts

9

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Pin

Row Pitch

5mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.23mm

Standards/Approvals

No

Mating Pin Length

3.23mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is a versatile connectivity solution designed to meet the demands of modern electronic applications. It features a robust construction that allows for efficient wave soldering, making it ideal for use in various industrial environments. With nine positions and a nominal current capacity of 12 A, this product ensures reliable performance in high-load scenarios. The pin layout is designed for linear pinning, facilitating straightforward PCB assembly and device integration. Its compact dimensions enable flexible configurations to save space, while the environmentally compliant materials guarantee adherence to international standards, ensuring longevity and reliability. Whether for bespoke device design or standard applications, this PCB header provides exceptional adaptability and reliability.

Maximises design flexibility with compatibility across various connection technologies

Facilitates easy PCB replacement through its plug-in module design

Employs a well-known mounting principle, ensuring global usability

Supports flexible and space-saving assembly with various pitch alignments

Constructed with materials compliant with WEEE and RoHS regulations

Has a solder pin length of 3.23 mm for enhanced connectivity

Designed for reliable operation within a wide temperature range of -40°C to 100°C

Incorporates a tin-plated contact surface to reduce contact resistance and improve reliability

Offers excellent resistance to vibrations and mechanical stresses, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy