Phoenix Contact ICV Series Wave Soldering Mount PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-043
- Mfr. Part No.:
- 1825695
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£107.61
(exc. VAT)
£129.13
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 20 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £107.61 | £2.152 |
*price indicative
- RS Stock No.:
- 517-043
- Mfr. Part No.:
- 1825695
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ICV | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, cULus, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, VDE | |
| Mating Pin Length | 3.6mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ICV | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
Contact Gender Female | ||
Standards/Approvals CSA, cULus, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, VDE | ||
Mating Pin Length 3.6mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
