Molex 42404 Series Right Angle Through Hole PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-531
- Distrelec Article No.:
- 304-55-997
- Mfr. Part No.:
- 15-24-6240
- Brand:
- Molex
Subtotal (1 tray of 40 units)*
£190.29
(exc. VAT)
£228.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £190.29 | £4.757 |
*price indicative
- RS Stock No.:
- 507-531
- Distrelec Article No.:
- 304-55-997
- Mfr. Part No.:
- 15-24-6240
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42404 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Housing Material | Polyamide, Polyamide 66 | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | UL 94 V-2 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42404 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 13A | ||
Housing Material Polyamide, Polyamide 66 | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals UL 94 V-2 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header is a versatile and robust connector designed for reliable applications in power and signal interconnections. This dual-row, right-angle header features snap-in plastic pegs that secure it firmly to the PCB, allowing for optimal performance with 24 circuits that cater to a wide range of electrical requirements. Crafted from Durable PA Polyamide Nylon 6/6 with a UL 94V-2 rating, this product ensures high resistance against heat and degradation, making it suitable for various environments. The added benefit of low-halogens further enhances its environmental compliance, allowing for safe usage in sensitive applications. With a maximum current rating of 13A per circuit, it supports effective power management and reliable connectivity essential for modern electronic designs.
Designed for dual-row configurations offering space-saving options
Right-angle orientation facilitates efficient PCB layout
Snap-in pegs simplify installation and secure holding
Constructed from high-quality materials for enhanced durability
Suitable for a variety of applications including board-to-board and wire-to-board
Provides robust electrical performance with a maximum voltage rating of 600V
Related links
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42385 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
