Molex 42404 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-654
- Distrelec Article No.:
- 304-55-996
- Mfr. Part No.:
- 15-24-6140
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-654
- Distrelec Article No.:
- 304-55-996
- Mfr. Part No.:
- 15-24-6140
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42404 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 13A | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide, Polyamide 66 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-2 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42404 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 13A | ||
Number of Contacts 14 | ||
Housing Material Polyamide, Polyamide 66 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-2 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header stands out as an exemplary solution for modern electronic connectivity needs. Crafted for seamless integration in various applications, this dual-row, right-angle header is designed with utmost attention to detail and performance. It features a robust snap-in plastic peg PCB lock, ensuring secure attachment and stability in demanding environments. The header supports 14 circuits and is MADE from high-quality PA polyamide nylon, offering exceptional durability and resistance against harsh conditions. With an operational temperature range from -40°C to +105°C, it caters brilliantly to diverse applications, including power, board-to-board, and wire-to-board configurations. Furthermore, UL 94V-2 flammability ratings signify its reliability, making it a trusted choice for engineers and designers alike.
Meets industry standards for durability and safety
Designed for optimal performance in high-density applications
Provides excellent resistance to environmental factors
Offers a secure mating Interface through its innovative design
Facilitates easy assembly and installation with its thoughtful construction
Compatible with a wide range of other components for versatile use
Maximizes energy efficiency through superior performance characteristics
Related links
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42385 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42385 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
