TE Connectivity AMPMODU Series Vertical Board PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 473-608
- Distrelec Article No.:
- 304-50-892
- Mfr. Part No.:
- 5-146281-3
- Brand:
- TE Connectivity
Subtotal (1 box of 540 units)*
£232.71
(exc. VAT)
£279.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £232.71 | £0.431 |
*price indicative
- RS Stock No.:
- 473-608
- Distrelec Article No.:
- 304-50-892
- Mfr. Part No.:
- 5-146281-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header is designed for vertical board-to-board configurations, making it an excellent choice for applications requiring efficient signal transmission. This product features a three-position layout and a 2.54 mm centreline, ensuring compatibility with various circuit designs. Built for reliability and longevity, it includes a breakaway header type for enhanced flexibility during assembly. The gold-plated contacts ensure excellent conductivity, while the robust construction of the housing material, made from LCP, guarantees durability under varying conditions. Ideal for high-performance applications within the automotive and electronics industries, this connector excels in maintaining secure connections and optimised functionality.
Available in a sleek black colour to complement various designs
Engineered for fully loaded board-to-board connections
Provides superior mechanical stability without the need for PCB mount retention
Utilises matte plated areas to enhance solderability and reduce assembly complications
Compatible with industry standards, ensuring wide usability across different applications
Designed to withstand a diverse range of environmental conditions for reliable operation
Capable of meeting high electrical demands with a maximum current rating of 3 A
Facilitates easy integration with other components for streamlined assembly
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
