TE Connectivity AMPMODU Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 473-227
- Distrelec Article No.:
- 304-51-448
- Mfr. Part No.:
- 1-826656-0
- Brand:
- TE Connectivity
Subtotal (1 box of 95 units)*
£193.87
(exc. VAT)
£232.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £193.87 | £2.041 |
*price indicative
- RS Stock No.:
- 473-227
- Distrelec Article No.:
- 304-51-448
- Mfr. Part No.:
- 1-826656-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 5.8mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 5.8mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is an innovative solution designed for seamless board-to-board connects, featuring a vertical orientation that ensures space efficiency without compromising performance. This product excels in applications requiring a reliable connection with a compact design, making it ideal for a diverse range of electronic assemblies. The 20-position configuration offers versatility, while the breakaway header type accommodates multiple layouts, allowing for easy integration into existing designs. With excellent insulation resistance and dielectric withstand voltage, this connector is engineered to support robust and secure connections, catering specifically to industries that demand high reliability and exceptional functionality.
Compact footprint for space-saving designs
Breakaway feature allows for adaptable configurations
Designed to sustain high operational temperatures
Offers excellent dielectric strength for enhanced safety
Constructed with high-quality materials for longevity
Meets stringent industry compliance standards
Facilitates straightforward PCB mounting for ease of use
Compatible with various connector systems to support flexibility
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
