TE Connectivity Micro MATE-N-LOK Series Right Angle PCB PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-651
- Distrelec Article No.:
- 304-50-444
- Mfr. Part No.:
- 2-1445097-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 200 units)*
£194.92
(exc. VAT)
£233.90
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £194.92 | £0.975 |
*price indicative
- RS Stock No.:
- 467-651
- Distrelec Article No.:
- 304-50-444
- Mfr. Part No.:
- 2-1445097-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 5A | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.89mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, UL 94V-0, UL E28476, USR | |
| Mating Pin Length | 4.15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 5A | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.89mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, UL 94V-0, UL E28476, USR | ||
Mating Pin Length 4.15mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative PCB mount header represents an optimal solution for your wire-to-board applications. Designed with a right-angle orientation, it facilitates seamless integration into limited spaces without compromising performance. The fully shrouded design ensures secure connections while offering reliable conductivity through its premium gold plating. With a 3 mm centreline, this header caters to multiple positions, making it versatile for various configurations. Its robust construction, featuring high-temperature nylon and phosphor bronze materials, promises longevity and durability even in demanding environments. Ideal for power applications, this product meets stringent industry standards, fostering confidence in its reliability and performance longevity.
Right-angle orientation streamlines installation in compact spaces
Fully shrouded design enhances connection security
Utilises gold plating for superior electrical conductivity
Crafted from high-temperature nylon for enhanced durability
Accommodates multiple positions for design flexibility
Meets key industry standards for reliability and safety
Incorporates a locking tab for secure mating retention
Low halogen materials ensure compliance with environmental standards
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
