Phoenix Contact PCB Connector

Subtotal (1 pack of 250 units)*

£247.00

(exc. VAT)

£296.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +£0.988£247.00

*price indicative

RS Stock No.:
284-0563
Mfr. Part No.:
1984329
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PCB Connector

COO (Country of Origin):
CN

COMBICON screw type Terminal Blocks, PT 1.5 Series, for 3.5 mm pitch grid PST pin strip


A range of COMBICON compact screw type Terminal Blocks in the PT 1.5 Series with a 3.5 mm pitch grid for plugging onto PST pin strip.

Features and Benefits


• High terminal block capacity, thanks to rectangular terminal block space
• 3.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Plus/minus screw
• Plugs with a rugged and reliable contact system

Standards

DIN EN 60512-5-2:2003-01.

Approvals

UL, CUL, CSA, PCT, SEV, CCA.
The Phoenix Contact PCB connector offers low temperature rise due to maximum contact force, high terminal block capacity, and allows connection of two conductors. It offers horizontal and vertical connection options and side latching for various position combinations.

Contact material copper alloy
Operational temperature -40 to 100 °C

Related links