Phoenix Contact PCB Connector for use with COMBICON PTSM
- RS Stock No.:
- 610-268
- Mfr. Part No.:
- 1709447
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£264.20
(exc. VAT)
£317.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £264.20 | £2.642 |
*price indicative
- RS Stock No.:
- 610-268
- Mfr. Part No.:
- 1709447
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PCB Connector | |
| For Use With | COMBICON PTSM | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
For Use With COMBICON PTSM | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is a robust solution designed for seamless connectivity in various electrical applications. With its compact design and efficient push-in spring connection, it simplifies the installation process while ensuring reliable performance. The nominal cross-section of 0.5 mm² and maximum current capability of 6 A make it versatile for different configurations. Its snap-in locking mechanism promotes a secure connection, preventing accidental disconnections, while the latching flange mounting method allows for convenient integration into control cabinets.
Versatile application across numerous industrial sectors
Highly durable supporting a wide ambient temperature range
User friendly mounting with a latching flange for easy integration
Compact dimensions allow for space efficient design in control cabinets
Highly durable supporting a wide ambient temperature range
User friendly mounting with a latching flange for easy integration
Compact dimensions allow for space efficient design in control cabinets
Related links
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2.5 HC
- Phoenix Contact Coding Element for use with COMBICON Series
- Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
