Subtotal (1 pack of 50 units)*
£17.00
(exc. VAT)
£20.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.34 | £17.00 |
*price indicative
- RS Stock No.:
- 265-7402
- Mfr. Part No.:
- 1808816
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | PCB Connector | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector has tin contact surface and crimp connection, inexpensive connection of large quantities of pre-assembled conductors with green color.
Female connector
Copper alloy contact material
Copper alloy contact material
Related links
- Phoenix Contact PCB Connector
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with Data Connectors
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge