Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- RS Stock No.:
- 227-5455
- Mfr. Part No.:
- 2127252080
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-5455
- Mfr. Part No.:
- 2127252080
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance (TPA) Retainer | |
| Product Type | Retainer | |
| For Use With | Micro-One Receptacle Housing | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | 212725 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance (TPA) Retainer | ||
Product Type Retainer | ||
For Use With Micro-One Receptacle Housing | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series 212725 | ||
The Molex micro-one Terminal Position Assurance (TPA) retainer has 8 circuit. It has 2.00mm Pitch. It is made up of polyamide.
Glow wire capable It has grey colour
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) for use with 51163 Series
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Terminal Position Assurance, 151076 for use with 151034 Harness Receptacle Housing
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151, DuraClik TPA Female
- Molex Terminal Position Assurance Retainer for use with 200471 200453 Mini Fit TPA2 Housing 172708,
