Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm
- RS Stock No.:
- 200-5678
- Distrelec Article No.:
- 304-39-545
- Mfr. Part No.:
- 105415-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.975
(exc. VAT)
£4.775
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 375 unit(s) shipping from 27 April 2026
- Plus 4,400 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.159 | £3.98 |
| 50 - 100 | £0.14 | £3.50 |
| 125 - 225 | £0.12 | £3.00 |
| 250 - 475 | £0.115 | £2.88 |
| 500 + | £0.11 | £2.75 |
*price indicative
- RS Stock No.:
- 200-5678
- Distrelec Article No.:
- 304-39-545
- Mfr. Part No.:
- 105415-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance | |
| Product Type | Retainer | |
| For Use With | With Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 105415 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance | ||
Product Type Retainer | ||
For Use With With Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals UL 94 V-0 | ||
Series 105415 | ||
- COO (Country of Origin):
- CN
The Molex Mega-fit 5.70mm pitch Terminal Position Assurance (TPA) Retainer has maximum 1 circuit loaded and has a single row. It has a lock to mating part and the material is nylon with natural colour.
RoHS compliant
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
Related links
- Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm
- Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.7 mm pitch wire
- Molex Terminal Position Assurance Retainer for use with 200471 200453 Mini Fit TPA2 Housing 172708,
- Molex Terminal Position Assurance Retainer
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance Retainer for use with PCB Connector
