TE Connectivity Strain Relief for use with MATE-N-LOK
- RS Stock No.:
- 191-8349
- Mfr. Part No.:
- 640718-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1000 units)*
£1,593.00
(exc. VAT)
£1,912.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £1.593 | £1,593.00 |
2000 + | £1.549 | £1,549.00 |
*price indicative
- RS Stock No.:
- 191-8349
- Mfr. Part No.:
- 640718-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Strain Relief | |
For Use With | MATE-N-LOK | |
Series | 640718 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Strain Relief | ||
For Use With MATE-N-LOK | ||
Series 640718 | ||
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
Note
Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)
TE Connectivity Universal MATE-N-LOK™ Range
Related links
- TE Connectivity for use with Universal MATE-N-LOK Connector
- TE Connectivity Natural Strain Relief Cover for use with Universal MATE-N-LOK
- TE Connectivity Strain Relief
- TE Connectivity Strain Relief for use with PCB Connector
- TE Connectivity Strain Relief Bracket for use with Receptacle Connectors
- TE Connectivity Strain Relief Cover for use with Connector
- TE Connectivity Strain Relief Cover for use with MTA 100
- TE Connectivity Strain Relief Connector for use with AMPLATCH Series