Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 638-722
- Mfr. Part No.:
- 1792553
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£284.98
(exc. VAT)
£341.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £284.98 | £2.85 |
*price indicative
- RS Stock No.:
- 638-722
- Mfr. Part No.:
- 1792553
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered to facilitate efficient connectivity with a compact design that optimises space. With a nominal cross-section of 2.5 mm², it excels in providing reliable electrical connections in various applications. Its robust construction ensures durability and longevity, while the green colour offers distinct visibility. This connector supports a nominal current of 12 A and a rated voltage of 320 V, making it suitable for demanding operational environments.
Utilises a combination of high quality insulating materials for added safety and reliability
Supports multiple configurations with flexible conductor cross section capabilities
Provides an efficient plug in system compatible with COMBICON connectors
Supports multiple configurations with flexible conductor cross section capabilities
Provides an efficient plug in system compatible with COMBICON connectors
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips