Phoenix Contact PCB Connector for use with COMBICON PTSM
- RS Stock No.:
- 638-397
- Mfr. Part No.:
- 1709451
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£399.40
(exc. VAT)
£479.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £399.40 | £1.598 |
*price indicative
- RS Stock No.:
- 638-397
- Mfr. Part No.:
- 1709451
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Connector | |
| For Use With | COMBICON PTSM | |
| Colour | White | |
| Material | Copper Alloy, Polyamide | |
| Standards/Approvals | IEC 60999-1:1999-11, VDE 40048497, cULus Recognised E60425-20101209, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-13-2:2006-02, IEC 60068-2-6:2007-12, IEC 60512-1-1:2002-02, UL E118976-20130619, IEC 60512-9-1:2010-03, ISO 22479:2019-05, IEC 60068-2-70:1995-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type PCB Connector | ||
For Use With COMBICON PTSM | ||
Colour White | ||
Material Copper Alloy, Polyamide | ||
Standards/Approvals IEC 60999-1:1999-11, VDE 40048497, cULus Recognised E60425-20101209, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-13-2:2006-02, IEC 60068-2-6:2007-12, IEC 60512-1-1:2002-02, UL E118976-20130619, IEC 60512-9-1:2010-03, ISO 22479:2019-05, IEC 60068-2-70:1995-12 | ||
The Phoenix Contact PCB Connector is a highly efficient and reliable solution tailored for modern electronic applications. Designed for simplicity and effectiveness, this connector features a push-in spring connection method that facilitates quick and tool-free assembly, making it exceptionally user-friendly. Its compact dimensions house robust capabilities, enabling it to support a nominal current of up to 6 A and a rated voltage of 160 V. The connectors inverted design optimises space while ensuring secure connections, perfect for compact circuit boards.
Compact dimensions enable high current carrying capacity without occupying excessive board space
Inverted connector design makes it suitable for touch proof device outputs
Accommodates various conductor cross section types allowing flexibility in application
Related links
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Header for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2, 5
- Phoenix Contact PCB Connector for use with COMBICON Connectors M
- Phoenix Contact PCB Connector for use with COMBICON PC 35
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
