Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-376
- Mfr. Part No.:
- 1754669
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£396.97
(exc. VAT)
£476.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £396.97 | £7.939 |
*price indicative
- RS Stock No.:
- 638-376
- Mfr. Part No.:
- 1754669
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide, Copper | |
| Standards/Approvals | EN 60695-10-2, IEC 60112, UL 94 V0, VDE ID:40004701, IEC 60512-13-2:2006-02, IEC 60999-1:1999-11, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, cULus Recognised Approval ID:E60425-19931011, IEC 60512-13-5:2006-02, CSA ID:13631-2585951, EN 60695-2-13, EN 60695-2-12 | |
| Series | MSTB 2/5-ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide, Copper | ||
Standards/Approvals EN 60695-10-2, IEC 60112, UL 94 V0, VDE ID:40004701, IEC 60512-13-2:2006-02, IEC 60999-1:1999-11, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, cULus Recognised Approval ID:E60425-19931011, IEC 60512-13-5:2006-02, CSA ID:13631-2585951, EN 60695-2-13, EN 60695-2-12 | ||
Series MSTB 2/5-ST | ||
The Phoenix Contact PCB Connector is engineered for reliability and efficiency in various electronic applications. With its robust design, it features a nominal cross-section of 2.5 mm² and a striking green colour that allows for easy identification. This connector boasts high-performance attributes, including a nominal current rating of 12 A and a rated voltage of 320 V.
Well suited for quick assembly and consistent performance with minimal thermal rise
Offers easy identification reducing assembly time and enhancing productivity
Meets stringent compliance standards for enhanced safety in diverse environments
Designed for seamless integration within various electronic systems