Phoenix Contact PCB Connector for use with COMBICON PTSM

Subtotal (1 pack of 250 units)*

£271.20

(exc. VAT)

£325.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£271.20£1.085

*price indicative

RS Stock No.:
638-304
Mfr. Part No.:
1709457
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

PCB Connector

For Use With

COMBICON PTSM

Colour

White

Material

Polyamide, Copper Alloy

Standards/Approvals

IEC 60512-13-5:2006-02, IEC 60512-9-1:2010-03, VDE (40048497), IEC 60999-1:1999-11, EN ISO 22479:2022-06, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, cULus Recognised (E60425-20101209), UL Recognised (E118976-20130619), IEC 60512-13-2:2006-02

The Phoenix Contact PCB Connector exemplifies innovative design with its push-in spring connection technology, tailored for efficient and reliable electrical interconnections. Crafted specifically for robust performance, it ensures a stable connection even under stringent operational conditions. The product range, known for its compact dimensions, accommodates a nominal current of 6 A and a rated voltage of 160 V, making it highly suitable for diverse applications.

WEEE and RoHS compliant ensuring adherence to regulatory standards

Versatile conductor connection options cater to various applications

High current carrying capacity ensures suitability for demanding environments

Reliable contact resistance contributes to long term stability and performance

Related links