TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-118
- Mfr. Part No.:
- 3-643813-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£192.22
(exc. VAT)
£230.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £192.22 | £0.384 |
*price indicative
- RS Stock No.:
- 510-118
- Mfr. Part No.:
- 3-643813-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is engineered for optimal performance in wire-to-board applications, combining durability and efficiency. Featuring insulation displacement (IDC) technology, it ensures a reliable connection while saving time during installation. With its compact design and multi-cavity configuration, the assembly accommodates various connection needs without compromising on space. The robust nylon housing is complemented by tin plating, providing excellent conductivity and protection against corrosion. Designed with a spectrum of uses in mind, this product is suitable for a range of industries, offering dependable connectivity for your electronic systems.
Designed with a cable mount configuration for versatile integration
Equipped with preloaded contacts for enhanced reliability
Compatible with stranded wire types for flexibility in applications
Polarisation feature ensures correct mating and connection
Not shielded, making it ideal for specific circuit applications
RoHS compliant, aligning with modern environmental standards
Operating temperature range extends from -55°C to 105°C for broad operational reliability
Equipped with preloaded contacts for enhanced reliability
Compatible with stranded wire types for flexibility in applications
Polarisation feature ensures correct mating and connection
Not shielded, making it ideal for specific circuit applications
RoHS compliant, aligning with modern environmental standards
Operating temperature range extends from -55°C to 105°C for broad operational reliability
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Contact for use with MULTI-BEAM
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Terminal Busbar Receptacle Connector for use with Wire & Cable
- RS PRO Power Cord, 2m