TE Connectivity Crimp Terminal Housing for use with Fastin-Faston

Subtotal (1 bag of 400 units)*

£204.21

(exc. VAT)

£245.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£204.21£0.511

*price indicative

RS Stock No.:
469-551
Distrelec Article No.:
304-61-137
Mfr. Part No.:
171898-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Crimp Terminal Housing

Product Type

Connector Housing

For Use With

Fastin-Faston

Colour

Natural

Material

Nylon

Standards/Approvals

UL 94 V-0

Series

FASTIN-FASTON .250

COO (Country of Origin):
CN
The TE Connectivity receptacle is designed for seamless integration into your projects, providing reliability and durability. Engineered for high performance, it features six positions and a straight terminal orientation to ensure optimal connectivity. Constructed from high-quality nylon, it boasts a UL 94V-0 flammability rating, making it suitable for a wide range of applications. The receptacle supports cable mount configurations, allowing for free-hanging installations that enhance versatility. Built to endure diverse environmental conditions, it operates efficiently across a temperature range of -40 to 105 °C. Whether for commercial or industrial use, this receptacle stands out with its exceptional quality and robust construction.

Designed for efficient cable mount (free-hanging) applications

Suitable for various wiring projects due to its six-position layout

Constructed from natural nylon for enhanced durability

Meets stringent UL 94V-0 flammability standards for safety

Allows for easy mating alignment with latch retention

Compatible with a wide range of terminals and connectors

Operates reliably over an extensive temperature range

Features low halogen content for compliance with environmental standards

Supports high-performance crimping for secure connections

Related links