Metrix OX7204-BUS OX720 Series, 200MHz Digital Storage, Handheld Digital Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 878-2501
- Mfr. Part No.:
- OX7204-BUS
- Brand:
- Metrix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-2501
- Mfr. Part No.:
- OX7204-BUS
- Brand:
- Metrix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Bandwidth | 200MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Digital Storage, Handheld | |
| Interface | CAN, LIN, RS232, RS485, USB | |
| Sample Rate Random | 50 Gsps | |
| Screen Size | 5.7in | |
| Series | OX720 | |
| Record Length | 2500points/ch | |
| Battery Life | 8 h | |
| Minimum Vertical Sensitivity | 2.5mV/div | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 600 V, 1000 V | |
| Battery Type | NiMH | |
| Vertical Resolution | 12 bit | |
| Safety Category | CAT II 1000 V, CAT III 600 V | |
| Display Type | TFT LCD | |
| Power Source | Battery | |
| Maximum Vertical Sensitivity | 200V/div | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Bandwidth 200MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Digital Storage, Handheld | ||
Interface CAN, LIN, RS232, RS485, USB | ||
Sample Rate Random 50 Gsps | ||
Screen Size 5.7in | ||
Series OX720 | ||
Record Length 2500points/ch | ||
Battery Life 8 h | ||
Minimum Vertical Sensitivity 2.5mV/div | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 600 V, 1000 V | ||
Battery Type NiMH | ||
Vertical Resolution 12 bit | ||
Safety Category CAT II 1000 V, CAT III 600 V | ||
Display Type TFT LCD | ||
Power Source Battery | ||
Maximum Vertical Sensitivity 200V/div | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Metrix Handheld Oscilloscope, Recorder, Multimeter, Bus Analyser 200MHz SCOPIX
Metrix Scopix III-BUS stand-alone handheld oscilloscopes include the 2-channel OX7202-BUS ( 878-2508 ) and the 4-channel OX7204-BUS ( 878-2501 ). Sampling rate, triggering capabilities and storage capacity are all designed to exceed user expectations. With these SCOPIX BUS models, users can check the physical integrity of field buses to verify the signal transmission quality with 14 protocols: Knx; DALI; CanHighSpeed; CanLowSpeed; AS-I; FlexRay; Profibus DP; RS232; RS485; Profibus PA; Ethernet 10 Base T; Ethernet 100 Base T; Ethernet 10 Base 2; Lin. Multi-interface communication possibilities include RS232, USB, local or remote Ethernet, web server and FTB server/client. The scopes are ergonomically designed, with ultra-compact casing, and are simple-to-use, with 5.7 inch TFT colour touchscreens. Applications include: industrial maintenance; automation, industrial processes, electronic equipment; networking complex instruments; computer networks; automotive; building automation, lighting; medical equipment linking.
Only 3 steps for quick bus diagnostics
Intuitive Human-Machine Interface
Multi-interface communication
SCOPIX III high performance
Intuitive Human-Machine Interface
Multi-interface communication
SCOPIX III high performance
Note
3-year warranty applies to oscilloscopes not probes. Each scope is supplied with two Probix 1/10 electronic probes 500 MHz 300 V Cat III ( HX0130, 878-2505 ). Each scope comes with a full complement of accessories which can be replaced or supplemented by separate purchases: BNC adapter HX0031 ( 485-0657 ); 50Ω BNC load HX0032 ( 485-0663 ); banana adapter HX0033 ( 485-0679 ); Probix 80A 20mV/A current clamp HX0034 ( 485-0685 ); hard carrying case HX0038 ( 485-0708 ); crossed Ethernet cable HX0040 ( 485-0720 ); USB to RS232 adapter HX0055 ( 213-035 ).
Supplied with
Recorder function (built-in), stylus, strap, operating manual and programming manual on CD-ROM, external power supply (battery charger), NiMH battery, μSD card with minimum capacity GB and SD-Card adapter, 2 x 1/10 Probix HX0130 probes, BNC Probix adapter, banana-Probix adapter, set of banana leads, BNC tee connector, crossed Ethernet cable, straight Ethernet cable, USB communication cable, processing software, carrying case, booklet containing "Presentation/implementation/measurements/diagnosis of each bus".

