Metrix HX0040 Oscilloscope Ethernet Cable, Model HX0040, For Use With OX 7042, OX 7102, OX 7104
- RS Stock No.:
- 485-0720
- Mfr. Part No.:
- HX0040
- Brand:
- Metrix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 485-0720
- Mfr. Part No.:
- HX0040
- Brand:
- Metrix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Accessory Type | Ethernet cable | |
| For Use With | OX 7042, OX 7102, OX 7104 | |
| Model Number p | HX0040 | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Accessory Type Ethernet cable | ||
For Use With OX 7042, OX 7102, OX 7104 | ||
Model Number p HX0040 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
OX 7042, OX 7102, OX 7104 Oscilloscope accessories
HX0030: PROBIX 1/10 probe 250 MHz 1000 V.
HX0031: PROBIX BNC adapter.
HX0032: PROBIX 50 Ohm adapter.
HX0033: PROBIX banana adapter.
HX0034: PROBIX probe 10 mA → 80A / 100 KHz.
HX0035: PROBIX type K thermocouple adapter.
HX0038: carry case.
HX0039: Ethernet straight cable.
HX0040: Ethernet twisted cable.
HX0041: RS232 / CENTRONICS adapter.
HX0042: RS232 / SubD 9 point cable.
HX0055: USB / RS232 adapter.
SX-METRO / P: data processing software.
HX0031: PROBIX BNC adapter.
HX0032: PROBIX 50 Ohm adapter.
HX0033: PROBIX banana adapter.
HX0034: PROBIX probe 10 mA → 80A / 100 KHz.
HX0035: PROBIX type K thermocouple adapter.
HX0038: carry case.
HX0039: Ethernet straight cable.
HX0040: Ethernet twisted cable.
HX0041: RS232 / CENTRONICS adapter.
HX0042: RS232 / SubD 9 point cable.
HX0055: USB / RS232 adapter.
SX-METRO / P: data processing software.
