Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Oscilloscopes & Accessories
Oscilloscope Adapters
Metrix HX0055 USB to RS232 Adapter for Use with MTX 3281B, MTX 3282B, MTX 3283B, OX 7042, OX 7102, OX 7104
RS Stock No.:
213-035
Mfr. Part No.:
HX0055
Brand:
Metrix
View this category
Discontinued product
RS Stock No.:
213-035
Mfr. Part No.:
HX0055
Brand:
Metrix
Technical Reference
Legislation and Compliance
Product Details
Specifications
MTX Mobile Data Sheet
RoHS Status: Not Applicable
Statement of conformity
OX 7042, OX 7102, OX 7104 Oscilloscope accessories
HX0030: PROBIX 1/10 probe 250 MHz 1000 V.
HX0031: PROBIX BNC adapter.
HX0032: PROBIX 50 Ohm adapter.
HX0033: PROBIX banana adapter.
HX0034: PROBIX probe 10 mA → 80A / 100 KHz.
HX0035: PROBIX type K thermocouple adapter.
HX0038: carry case.
HX0039: Ethernet straight cable.
HX0040: Ethernet twisted cable.
HX0041: RS232 / CENTRONICS adapter.
HX0042: RS232 / SubD 9 point cable.
HX0055: USB / RS232 adapter.
SX-METRO / P: data processing software.
Attribute
Value
Adapter Type
USB to RS232 Adapter
For Use With
MTX 3281B, MTX 3282B, MTX 3283B, OX 7042, OX 7102, OX 7104
Model Number p
HX0055
Related links
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
RS PRO Zinc Alloy 5-way Control Cabinet Key
Hand Saws
Draw Wires & Fish Tapes
Hammers
CK Polyester, 4 Pocket Tool Belt Pouch
Bosch Diamond Tipped Tile Drill Bit
DeWALT DCV100 18V Leaf Blower