Vishay AC Input Optocoupler, Surface, 4-Pin Surface Mount

Bulk discount available

Subtotal (1 reel of 1000 units)*

£298.00

(exc. VAT)

£358.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.298£298.00
2000 +£0.292£292.00

*price indicative

RS Stock No.:
919-0890
Mfr. Part No.:
SFH6206-3T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.65V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

Surface Mount

Input Current Type

AC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5300V ac

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

320%

Maximum Operating Temperature

100°C

Standards/Approvals

UL, EN, CSA

Typical Fall Time

2μs

Minimum Current Transfer Ratio

100%

Series

SFH

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, AC Input, Transistor Output, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links