Vishay VOM618A-3X001T DC Input Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 773-0262
- Mfr. Part No.:
- VOM618A-3X001T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 10 units)*
£2.67
(exc. VAT)
£3.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.267 | £2.67 |
| 100 - 240 | £0.232 | £2.32 |
| 250 - 490 | £0.216 | £2.16 |
| 500 - 990 | £0.197 | £1.97 |
| 1000 + | £0.192 | £1.92 |
*price indicative
- RS Stock No.:
- 773-0262
- Mfr. Part No.:
- VOM618A-3X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 29μs | |
| Series | VOM | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 6μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 29μs | ||
Series VOM | ||
- COO (Country of Origin):
- PH
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Related links
- Vishay VOM618A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOMA617A-3X001T DC Input Optocoupler 4-Pin SOP-4
- Vishay VOM618A-1T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay VOL618A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3X001T DC Input Optocoupler 4-Pin LSOP
