Vishay VO4258D-X007T Optocoupler, 6-Pin Surface Mount
- RS Stock No.:
- 257-6946
- Mfr. Part No.:
- VO4258D-X007T
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6946
- Mfr. Part No.:
- VO4258D-X007T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 4420Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, cUL, DIN EN 60747-5-5, FIMKO | |
| Series | VO | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Maximum Input Current 60mA | ||
Isolation Voltage 4420Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, cUL, DIN EN 60747-5-5, FIMKO | ||
Series VO | ||
The Vishay Optocupler phototriac consists of a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC packaged in a DIP-6 package. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR predriver resulting in an LED trigger current of 1.6 mA for bin D, 2 mA for bin H, and 3 mA for bin M. The new non zero phototriac family use a proprietary dV/dt clamp resulting in a static dV/dt of greater than 5 kV/μs.
High static dV/dt 5 kV/μs
High input sensitivity IFT = 1.6 mA, 2 mA, and 3 mA
800 V blocking voltage
300 mA on-state current
Related links
- Vishay VO4258D-X007T Optocoupler, 6-Pin Surface Mount
- Vishay Surface Mount, 6-Pin PDIP
- Vishay CNY17-3X007 Optocoupler, 6-Pin Surface Mount
- Vishay VOH1016AB-T Optocoupler 6-Pin Surface Mount
- Vishay DC Input Optocoupler Through Hole, 6-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler Through Hole, 6-Pin Surface Mount
- Toshiba DC Input Optocoupler 6-Pin SO
- onsemi 4N38SR2M DC Input Optocoupler 6-Pin DIP
