Vishay, VO4258D-X007T Phototriac Output Optocoupler, Surface Mount, 6-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-4023
Mfr. Part No.:
VO4258D-X007T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Related links