Vishay, VO4154D-X007T Phototriac Output Optocoupler, Surface Mount, 6-Pin PDIP
- RS Stock No.:
- 710-4008
- Mfr. Part No.:
- VO4154D-X007T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 710-4008
- Mfr. Part No.:
- VO4154D-X007T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototriac | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5300 V ac | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototriac | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5300 V ac | ||
