Vishay CNY64ST Optocoupler, 4-Pin Surface Mount

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
257-6833
Mfr. Part No.:
CNY64ST
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

Surface Mount

Series

CNY

The Vishay Optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm.

Rated recurring Peak voltage (repetitive) VIORM = 1450 VPeak

Thickness through insulation ≥ 3 mm

Creepage current resistance according to VDE 0303 / IEC 60112 comparative tracking index: CTI ≥ 200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy