Vishay VOMA617A-4X001T DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 230-8393
- Mfr. Part No.:
- VOMA617A-4X001T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.90
(exc. VAT)
£8.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.38 | £6.90 |
| 50 - 120 | £1.022 | £5.11 |
| 125 - 245 | £0.828 | £4.14 |
| 250 - 495 | £0.76 | £3.80 |
| 500 + | £0.622 | £3.11 |
*price indicative
- RS Stock No.:
- 230-8393
- Mfr. Part No.:
- VOMA617A-4X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.3μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 320% | |
| Minimum Current Transfer Ratio | 160% | |
| Typical Fall Time | 3.2μs | |
| Standards/Approvals | EN, UL | |
| Series | VOM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 2.3μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 320% | ||
Minimum Current Transfer Ratio 160% | ||
Typical Fall Time 3.2μs | ||
Standards/Approvals EN, UL | ||
Series VOM | ||
Automotive Standard No | ||
The Vishay optocoupler with phototransistor output has a GaAlAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits, specifically for use in automotive, as well as high reliable industrial applications.
It has high CTR with low input current
It is compliant to RoHS directive and lead free
It is AEC-Q101 qualified
Related links
- Vishay VOM617A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay VOMA617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOMA617A-3X001T DC Input Optocoupler 4-Pin SOP-4
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Toshiba TLP176G(F) DC Input Optocoupler 4-Pin SOP
- onsemi FODM1009R2V DC Input Optocoupler 4-Pin 4-Pin SOP
