Vishay AC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 180-7737
- Mfr. Part No.:
- SFH6286-4
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£2.08
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3,540 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.208 | £2.08 |
*price indicative
- RS Stock No.:
- 180-7737
- Mfr. Part No.:
- SFH6286-4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 500% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 32% | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | UL1577, DIN EN 60747-5-5 (VDE0884-5), BSI IEC 60950, IEC 60065 | |
| Series | SFH628 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 500% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 32% | ||
Typical Fall Time 5μs | ||
Standards/Approvals UL1577, DIN EN 60747-5-5 (VDE0884-5), BSI IEC 60950, IEC 60065 | ||
Series SFH628 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay SFH6286 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These coupler have a GaAs infrared emitting diode, which is optically coupled to a silicon Planar phototransistor detector. The coupling device are designed for signal transmission between two electrically separated circuits.
High common mode interference immunity
Low coupling capacitance
Low CTR degradation
