Vishay DC Input Optocoupler, Through Hole, 6-Pin PDIP

Subtotal (1 tube of 50 units)*

£14.40

(exc. VAT)

£17.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£0.288£14.40

*price indicative

RS Stock No.:
145-1628
Mfr. Part No.:
CNY17-3X001
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5300V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

2%

Minimum Current Transfer Ratio

100%

Typical Fall Time

14μs

Standards/Approvals

UL, IEC, EN, CSA

Series

CNY

Automotive Standard

No

COO (Country of Origin):
CN

Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy