Phoenix Contact FL SWITCH 2005 Managed Switch 5 Port Industrial Ethernet Switch
- RS Stock No.:
- 282-4670
- Distrelec Article No.:
- 303-16-952
- Mfr. Part No.:
- 2702323
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£302.74
(exc. VAT)
£363.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.74 |
*price indicative
- RS Stock No.:
- 282-4670
- Distrelec Article No.:
- 303-16-952
- Mfr. Part No.:
- 2702323
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | No | |
| Switch Type | Managed Switch | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | FL SWITCH 2005 | |
| Number of RJ-45 Ports | 5 | |
| Width | 45mm | |
| Depth | 119mm | |
| Standards/Approvals | EAC | |
| Height | 130mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet No | ||
Switch Type Managed Switch | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Model Number FL SWITCH 2005 | ||
Number of RJ-45 Ports 5 | ||
Width 45mm | ||
Depth 119mm | ||
Standards/Approvals EAC | ||
Height 130mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Switch with RJ45 connection method.
EAC approved
Related links
- Phoenix Contact FL SWITCH 2708 Managed Switch 8 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 2608 PN Managed Switch 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1008T Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH EP6416-HV Managed 16 Port Ethernet Switch
- Phoenix Contact Managed, Managed 5 Port Network Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-HV Managed 16 Port Ethernet Switch
