Phoenix Contact FL SWITCH Series Rack Industrial Ethernet Switch, 10Mbps, 100 Mbps, 1000 Mbps Transmission, 100 to 240 V

Subtotal (1 unit)*

£1,667.99

(exc. VAT)

£2,001.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,667.99

*price indicative

RS Stock No.:
287-7866
Mfr. Part No.:
2891057
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Industrial Ethernet Switch

Transmission Speed

10, 100, 1000Mbps

Transmission Length

100m

Fibre Port Type

RJ45

Nominal Supply Voltage

100 to 240 V ac

Mount Type

Rack

Series

FL SWITCH

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Height

44mm

Width

482mm

Depth

210mm

Weight

2730g

Standards/Approvals

UL Listed

Switch Type

Unmanaged

Number of Ports

24

COO (Country of Origin):
TW
The Phoenix Contact Ethernet switch features 24 Ethernet ports on the front in RJ45 format. It automatically detects data transmission rates of 10, 100, or 1000 Mbps, allowing for flexible connectivity. Additionally, it enables the coupling of network segments with different transmission speeds and includes an auto-crossing function for simplified installation. Designed to fit a 19-inch (482 mm) rack, this switch provides efficient networking solutions for various applications.

Quality of service support

Jumbo frame support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy