Phoenix Contact 2701186 Multiband Antenna with N Type Female Connector

Subtotal (1 unit)*

£256.43

(exc. VAT)

£307.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 November 2025
  • Plus 999,999,996 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.43

*price indicative

RS Stock No.:
254-4793
Distrelec Article No.:
303-16-933
Mfr. Part No.:
2701186
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Frequency Range

2.4 - 5 GHz

Connector Type

N Type Female

Internal/External

External

Antenna Mounting Type

Wall/Pole

Gain

9dBi

Antenna Directivity

Directional

Connector Gender

Female

COO (Country of Origin):
PL
The Phoenix Contact Antenna is directional antennaof 2.4 GHz/5 GHz. For long distance and stationary or linear mobile applications.

For use in potentially explosive areas
Salt water resistant
For large distances
For stationary or linear mobile applications
For point-to-point connections

Related links