Molex 146185-0300 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 4G (LTE)

Bulk discount available

Subtotal (1 box of 960 units)*

£2,383.68

(exc. VAT)

£2,860.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,360 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
960 - 960£2.483£2,383.68
1920 +£2.235£2,145.60

*price indicative

RS Stock No.:
246-9584
Mfr. Part No.:
146185-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

4G (LTE)

Frequency Range

824 → 6000 MHz

Connector Type

IPEX, UFL

Antenna Mounting Type

Adhesive

Gain

3dBi

Antenna Physical Form

T-Bar

Internal/External

Internal

Lead Length

300mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

T-Bar

COO (Country of Origin):
CN
The Molex's Antenna is a cellular quad-band flex antenna. It is compatible with U.FL / I-PEX MHF connectors. It has ROHS certificate of compliance.

Operating Temperature - 30°C to 85°C
Cable Length 300.00mm
Mounting Style Adhesive
Net Weight 1.561g

Related links