Molex 146185-0300 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 4G (LTE)
- RS Stock No.:
- 246-9585
- Mfr. Part No.:
- 146185-0300
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.14
(exc. VAT)
£9.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £4.07 | £8.14 |
| 10 - 98 | £3.86 | £7.72 |
| 100 - 248 | £3.675 | £7.35 |
| 250 - 498 | £3.49 | £6.98 |
| 500 + | £3.315 | £6.63 |
*price indicative
- RS Stock No.:
- 246-9585
- Mfr. Part No.:
- 146185-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | 4G (LTE) | |
| Frequency Range | 824 → 6000 MHz | |
| Connector Type | IPEX, UFL | |
| Internal/External | Internal | |
| Gain | 3dBi | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | T-Bar | |
| Lead Length | 300mm | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Connector Gender | Female | |
| Physical Form | T-Bar | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols 4G (LTE) | ||
Frequency Range 824 → 6000 MHz | ||
Connector Type IPEX, UFL | ||
Internal/External Internal | ||
Gain 3dBi | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form T-Bar | ||
Lead Length 300mm | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Female | ||
Physical Form T-Bar | ||
- COO (Country of Origin):
- CN
The Molex's Antenna is a cellular quad-band flex antenna. It is compatible with U.FL / I-PEX MHF connectors. It has ROHS certificate of compliance.
Operating Temperature - 30°C to 85°C
Cable Length 300.00mm
Mounting Style Adhesive
Net Weight 1.561g
Cable Length 300.00mm
Mounting Style Adhesive
Net Weight 1.561g
Related links
- Molex 146185-0300 T-Bar Multi-Band Antenna with IPEX 4G (LTE)
- Molex 146185-0050 T-Bar Multi-Band Antenna with IPEX 2G (GSM/GPRS) 4G (LTE)
- Molex 146185-0200 T-Bar Multi-Band Antenna with IPEX 2G (GSM/GPRS) 4G (LTE)
- Molex 213353-0200 T-Bar Multi-Band Antenna with IPEX 4G (LTE)
- Molex 207235-0200 T-Bar Omnidirectional GSM Antenna with IPEX 4G (LTE)
- Molex 146186-0200 T-Bar Multi-Band Antenna with IPEX WiFi
- TE Connectivity L000619-05 T-Bar Multiband Antenna with SMA Male Connector, 4G (LTE)
- TE Connectivity L000619-03 T-Bar Multiband Antenna with SMA Male Connector, 4G (LTE)
