Phoenix Contact EM-ETH-GATEWAY-IFS Starter, IP20
- RS Stock No.:
- 175-6608
- Mfr. Part No.:
- 2901988
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£312.37
(exc. VAT)
£374.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.37 |
*price indicative
- RS Stock No.:
- 175-6608
- Mfr. Part No.:
- 2901988
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Starter | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 114.5mm | |
| Standards/Approvals | UL, EAC, cUL/EN 50178 | |
| Hazardous Area Certification | NO | |
| Overall Width | 22.5mm | |
| Series | EM-ETH-GATEWAY-IFS | |
| Overall Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Starter | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 114.5mm | ||
Standards/Approvals UL, EAC, cUL/EN 50178 | ||
Hazardous Area Certification NO | ||
Overall Width 22.5mm | ||
Series EM-ETH-GATEWAY-IFS | ||
Overall Depth 99mm | ||
Gateway for the connection of up to 32 INTERFACE system devices to a higher-level controller via EtherNet/IP™. The INTERFACE system devices are connected to the Gateway via DIN rail connectors, the DIN rail connectors are provided.
Related links
- Phoenix Contact EM-MODBUS-GATEWAY-IFS Starter IP20
- Phoenix Contact EM-PSAFE-GATEWAY-IFS Motor Starter 24 W, IP20
- Phoenix Contact EM-PNET-GATEWAY-IFS Motor Starter, IP20
- Phoenix Contact EM-CAN-GATEWAY-IFS Ethernet Module 3 Phase, IP20
- Phoenix Contact EM-PB-GATEWAY-IFS Series Gateway Server for Use with Interface System/PROFIBUS Dp
- Phoenix Contact EM-D Series Extension Module for Use with IFS Gateway
- Phoenix Contact EM RD Series Adapter for Use with Motor Starters
- Phoenix Contact EM Shroud, Shield Connection
