Phoenix Contact EM-PSAFE-GATEWAY-IFS Motor Starter, 24V, 24 W, IP20
- RS Stock No.:
- 521-211
- Mfr. Part No.:
- 1188207
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-211
- Mfr. Part No.:
- 1188207
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 24W | |
| Current Rating | 67mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Maximum Voltage | 24V | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC 62061, EN 61131-2, EN 61140, EN ISO 13849-1, IEC 61140, IEC 61508, VDE 0140-1 | |
| Hazardous Area Certification | No | |
| Series | EM-PSAFE-GATEWAY-IFS | |
| Overall Depth | 113.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 24W | ||
Current Rating 67mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Maximum Voltage 24V | ||
Overall Width 45mm | ||
Standards/Approvals IEC 62061, EN 61131-2, EN 61140, EN ISO 13849-1, IEC 61140, IEC 61508, VDE 0140-1 | ||
Hazardous Area Certification No | ||
Series EM-PSAFE-GATEWAY-IFS | ||
Overall Depth 113.8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact gateway is designed to seamlessly connect up to 15 interface system devices to a higher-level safe controller via PROFIsafe. Built for reliability, this device features robust DIN rail connectors that ensure secure connections, even in challenging environments. Whether youre working with automation systems or safety-oriented applications, its compatibility with PROFINET enhances integration capabilities, allowing for efficient data transmission and control. With a nominal supply voltage of 24 V DC and a compact design, the gateway not only offers flexibility but also meets international safety standards. This device is a vital component for those striving to enhance their operational safety and streamline their industrial processes.
Offers comprehensive compatibility with PROFIsafe for enhanced safety
Integrates easily with existing systems via PROFINET protocol
Robust design ensures reliable operation in varied environmental conditions
Supports simple installation with DIN rail mounting options
Delivers consistent performance with a nominal supply voltage of 24 V DC
Facilitates easy troubleshooting with clear LED indicators
Constructed from durable polyamide to withstand industrial applications
Enables seamless connection to multiple system devices for improved efficiency
Related links
- Phoenix Contact EM-PB-GATEWAY-IFS Series Gateway Server for Use with Interface System/PROFIBUS Dp
- Phoenix Contact EM-D Series Extension Module for Use with IFS Gateway
- Phoenix Contact Motor Starter EM-PNET-GATEWAY-IFS
- Phoenix Contact Starter EM-MODBUS-GATEWAY-IFS
- Phoenix Contact Starter EM-ETH-GATEWAY-IFS
- Phoenix Contact ELR H5-IES-PT/500AC-9-IFS Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT/500AC-06-IFS Motor Starter 24V 3 Phase, IP20
- Phoenix Contact Ethernet Module EM-CAN-GATEWAY-IFS
