Vishay IRFP Type N-Channel Power MOSFET, 16 A, 600 V Enhancement, 3-Pin TO-247AC
- RS Stock No.:
- 919-4482
- Mfr. Part No.:
- IRFPC60LCPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 25 units)*
£86.25
(exc. VAT)
£103.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £3.45 | £86.25 |
| 50 - 100 | £3.381 | £84.53 |
| 125 + | £3.208 | £80.20 |
*price indicative
- RS Stock No.:
- 919-4482
- Mfr. Part No.:
- IRFPC60LCPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247AC | |
| Series | IRFP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.4Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Maximum Power Dissipation Pd | 280W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247AC | ||
Series IRFP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.4Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Maximum Power Dissipation Pd 280W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS 2002/95/EC | ||
Height 20.7mm | ||
Length 15.87mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFP Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-247AC IRFPC60LCPBF
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247 IRFP350PBF
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247 IRFP350LCPBF
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
