Vishay Isolated Type N-Channel MOSFET, 5.3 A, 60 V Enhancement, 8-Pin SOIC SI9945BDY-T1-GE3
- RS Stock No.:
- 919-4189
- Mfr. Part No.:
- SI9945BDY-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 919-4189
- Mfr. Part No.:
- SI9945BDY-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 72mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20, -20V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 72mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20, -20V | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
- COO (Country of Origin):
- TW
