N-Channel MOSFET, 1.7 A, 200 V, 8-Pin SOIC Vishay SI4464DY-T1-GE3

Stock information currently inaccessible
RS Stock No.:
919-0284
Mfr. Part No.:
SI4464DY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.7 A

Maximum Drain Source Voltage

200 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

240 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

4mm

Typical Gate Charge @ Vgs

12 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

5mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1.55mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy