Vishay Single 1 Type N-Channel MOSFET, 14 A, 500 V Enhancement, 3-Pin TO-220AB IRFB13N50APBF

Stock information currently inaccessible
RS Stock No.:
918-9856
Mfr. Part No.:
IRFB13N50APBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-220AB

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

450mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30, -30V

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Width

4.7mm

Length

10.41mm

Height

9.01mm

Number of Elements per Chip

1

COO (Country of Origin):
CN

N-Channel MOSFET, 500V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy