P-Channel MOSFET, 1.8 A, 200 V, 3-Pin D2PAK Vishay IRF9610SPBF

Stock information currently inaccessible
RS Stock No.:
918-9461
Mfr. Part No.:
IRF9610SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

1.8 A

Maximum Drain Source Voltage

200 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

10.67mm

Typical Gate Charge @ Vgs

11 nC @ 10 V

Width

9.65mm

Transistor Material

Si

Number of Elements per Chip

1

Height

4.83mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy