N-Channel MOSFET, 64 A, 650 V, 3-Pin TO-247AC Vishay SiHG64N65E-GE3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
903-4493
Mfr. Part No.:
SiHG64N65E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

64 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

47 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

520 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

239 nC @ 10 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Series

E Series

COO (Country of Origin):
CN