Vishay SQ Rugged N-Channel MOSFET, 100 A, 40 V, 3-Pin DPAK SQD100N04-3M6L_GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-3939
Mfr. Part No.:
SQD100N04-3M6L-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Series

SQ Rugged

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

136 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

85 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

6.22mm

Height

2.38mm

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy