N-Channel MOSFET, 18 A, 30 V, 8-Pin PowerPAK 1212 Vishay SI7114ADN-T1-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-1378
Mfr. Part No.:
SI7114ADN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAK 1212

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9.8 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

39 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

3.15mm

Width

3.15mm

Transistor Material

Si

Typical Gate Charge @ Vgs

21 nC @ 10 V

Number of Elements per Chip

1

Height

1.07mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN