Vishay IRFR Type N-Channel MOSFET, 7.7 A, 60 V Enhancement, 3-Pin TO-252 IRFR014TRPBF
- RS Stock No.:
- 815-2761
- Mfr. Part No.:
- IRFR014TRPBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£7.24
(exc. VAT)
£8.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.724 | £7.24 |
| 100 - 240 | £0.682 | £6.82 |
| 250 - 490 | £0.616 | £6.16 |
| 500 - 990 | £0.579 | £5.79 |
| 1000 + | £0.544 | £5.44 |
*price indicative
- RS Stock No.:
- 815-2761
- Mfr. Part No.:
- IRFR014TRPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 7.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IRFR | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 25W | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 7.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IRFR | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 25W | ||
Maximum Operating Temperature 150°C | ||
Height 2.38mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type N-Channel Power MOSFET 200 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type N-Channel Power MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR210TRPBF
- Vishay IRFR Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR110PBF
- Vishay IRFR Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR220TRPBF
- Vishay IRLR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
